What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD10ED820JO3F

Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C | Cornell-Dubilier CD10ED820JO3F
$ 2.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED820JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.21%

Alternate Parts

Price @ 1000
$ 2.245
$ 2.132
$ 2.132
Stock
16,654
10,221
10,221
Authorized Distributors
6
6
6
Capacitance
82 pF
82 pF
82 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
8.89 mm
8.89 mm
8.89 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15ED820JO3F
Cap Mica 82pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED820JO3
Cap Mica 82pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED750JO3F
CAPACITOR, MICA, CAP 75PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM

Descriptions

Descriptions of Cornell Dubilier CD10ED820JO3F provided by its distributors.

Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C | Cornell-Dubilier CD10ED820JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000082uF, Through Hole Mount
Mica Radial Lead Capacitors 82pF 500V +/-5%
Cap 82pF 500VDC 5% 9.4 X 5.1 X 8.9mm RDL 3.6mm
Mica Capacitors, Standard Dipped 500V
82pF ±5% 500V Through hole mounting 9.4mm*5.1mm*8.9mm
Radial CD10 500V 82pF ±5% 100ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor