Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED820JO3

Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C T/R
$ 2.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED820JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 2.859
$ 2.69
$ 2.69
Stock
8,892
14,420
14,420
Authorized Distributors
6
6
6
Capacitance
82 pF
82 pF
82 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
8.89 mm
8.89 mm
8.89 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED820JO3F
Cap Mica 82pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED820JO3
Cap Mica 82pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED750JO3F
CAPACITOR, MICA, CAP 75PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM

Descriptions

Descriptions of Cornell Dubilier CD10ED820JO3 provided by its distributors.

Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000082uF, Through Hole Mount
Mica Capacitor 82 pF 5% 500 VDC
82pF ±5% 500V Through hole mounting 9.4mm*5.1mm*8.9mm
MICA500V | Cornell-Dubilier CD10ED820JO3
Radial CD10 500V 82pF ±5% 100ppm/C
Silver Mica Capacitor 82Pf, 500V, 5%, Radial; Capacitance:82Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CD10ED820JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor