Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED330JO3

Cap Mica 33pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED330JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

Sager Electronics

New Yorker Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.23%

CAD Models

Download Cornell Dubilier CD15ED330JO3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.535
$ 1.535
Stock
8,071
14,929
14,929
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD10ED330JO3
Cap Mica 33pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Cornell DubilierCD15ED300JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD15ED360JO3F
Cap Mica 36pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C

Descriptions

Descriptions of Cornell Dubilier CD15ED330JO3 provided by its distributors.

Cap Mica 33pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
MICA CAPACITOR, STANDARD DIPPED, 33PF, 5%, RADIAL LEADED
CD15 Series 500 V 33 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor