Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15CD100DO3

Cap Mica 10pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD100DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.79%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.611
$ 1.611
Stock
42,765
87,483
87,483
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
5 %
5 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD17CD100JO3
Cap Mica 10pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 150C
Cornell DubilierCD5CC100JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
Cornell DubilierCD5CC100JO3F
CAPACITOR, MICA, CAP 10PF, TOL 5%, RADIAL MINIATURE DIPPED, 300VDC, LS 3.0MM

Descriptions

Descriptions of Cornell Dubilier CD15CD100DO3 provided by its distributors.

Cap Mica 10pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount
CAP SILVER MICA, 10PF, 500V, 0.5PF, RAD;; CAP SILVER MICA, 10PF, 500V, 0.5PF, RAD; Capacitance:10pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:500V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm
Silver Mica Capacitor 10Pf, 500V, 0.5Pf, Radial; Capacidad:10Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15CD100DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor