Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5CC100JO3F

Capacitor, Mica, Cap 10PF, Tol 5%, Radial Miniature Dipped, 300VDC, Ls 3.0MM
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC100JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+26.02%

Alternate Parts

Price @ 1000
$ 1.59
$ 2.217
$ 2.217
Stock
27,468
4,290
4,290
Authorized Distributors
6
5
5
Capacitance
10 pF
10 pF
10 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
2711
2711
2711
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
4.8006 mm
4.8006 mm
4.8006 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15CD100JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
Cornell DubilierCD15CD100JO3
Cap Mica 10pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10CD100JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5CC100JO3F provided by its distributors.

CAPACITOR, MICA, CAP 10PF, TOL 5%, RADIAL MINIATURE DIPPED, 300VDC, LS 3.0MM
Cap Mica 10pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
CD5 Series 300 V 10 pF ±5 % Tolerance LS=3mm Radial Mini Dipped Mica Capacitor
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount, 2711
SILVER MICA CAPACITOR 10PF, 300V, 5%, RADIAL; Capacitance:10pF; Voltage Rating:300V; Capacitance Tolerance:± 5%; Product Range:Type CD5 Series; Capacitor Terminals:Radial Leaded; Lead Spacing:3.1mm; Ope
Silver Mica Capacitor 10Pf, 300V, 5%, Radial; Capacidad:10Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.1Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD5CC100JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor