Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10FD201GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount

$ 4.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD201GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.151
$ 4.293
Stock
1
38
Authorized Distributors
5
5
Capacitance
200 pF
200 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
9.398 mm
9.398 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FD201GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD15FD181GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount
Cornell DubilierCD10FD181GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount, 3921

Descriptions

Descriptions of Cornell Dubilier CD10FD201GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cap Mica 200pF 500V 2% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125C T/R
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10FD201GO3
Silver Mica Capacitor 200Pf, 500V, 2%, Radial; Capacitance:200Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.9Mm Rohs Compliant: No |Cornell Dubilier CD10FD201GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor