Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD181GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount

$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD181GO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 2.85
$ 10.95
Stock
4,286
9
Authorized Distributors
6
4
Capacitance
180 pF
180 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
9.398 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD10FD181JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount
Cornell DubilierCM05FD181JO3
Cap Mica 180pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R
Cornell DubilierCDV19FF181JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD181GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount
Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C
CAPACITOR SILVER MICA 180PF, 500V, RADIAL; Capacitance:180pF; Capacitance Tolerance:± 2%; Voltage Rating:500V; Capacitor Mounting:Through Hole; Lead Spacing:5.9mm; Operating Temperature Range:-55°C to +125°C
Silver Mica Capacitor 180Pf, 500V, 2%, Radial; Capacidad:180Pf; Tolerancia, Capacitancia:± 2%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FD181GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor