Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD201GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 2.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD201GO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.204
$ 2.112
$ 2.112
Stock
253
4,033
4,033
Authorized Distributors
6
6
6
Capacitance
200 pF
200 pF
200 pF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
9.7028 mm
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15FD221GO3
Cap Mica 220pF 500V 2%( 11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15FD221GO3F
Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C
Cornell DubilierCD15FD181GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD201GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cap Mica 200pF 500V 2% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125C
Mica Radial Lead Capacitors 200pF 500V +/-2%
Mica Capacitors, Standard Dipped 500V
200pF ±2% 500V Through hole mounting 11.7mm*4.8mm*9.7mm
Radial CD15 500V 200pF ±2% 70ppm/C
Silver Mica Capacitor 200Pf, 500V, 2%, Radial; Capacitance:200Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CD15FD201GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor