Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED300JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED300JO3F.

Master Electronics

Datasheet13 pages3 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-9.67%

CAD Models

Download Cornell Dubilier CD10ED300JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 2.27
$ 2.27
Stock
14,460
17,766
17,766
Authorized Distributors
6
6
6
Capacitance
30 pF
30 pF
30 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.6106 mm
8.6106 mm
8.6106 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED300JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD15ED300JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD10ED330JO3F
CAPACITOR, MICA, CAP 33PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 3.6 MM

Descriptions

Descriptions of Cornell Dubilier CD10ED300JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
SILVER MICA CAPACITOR 30PF, 500V, 5%, RADIAL
Capacitor;Mica;Cap 30pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 3.6 mm | Cornell-Dubilier CD10ED300JO3F
SILVER MICA CAPACITOR 30PF, 500V, 5%, RADIAL; Capacitance: 30pF; Voltage Rating: 500V; Capacitance Tolerance: ± 5%; Product Range: Type CD10 Series; Capacitor Terminals: Radial Leaded; Lead Spacing: 3.6mm; 81K0420

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor