Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED300JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED300JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-17.70%

Alternate Parts

Price @ 1000
$ 2.27
$ 1.895
$ 1.895
Stock
17,766
14,460
14,460
Authorized Distributors
6
6
6
Capacitance
30 pF
30 pF
30 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.6106 mm
8.6106 mm
8.6106 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED300JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD15ED300JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD10ED330JO3F
CAPACITOR, MICA, CAP 33PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 3.6 MM

Descriptions

Descriptions of Cornell Dubilier CD10ED300JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cap Mica 30pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
CD10 Series 500 V 30 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor
Capacitor Silver Mica, 30Pf, 500V; Capacitance:30Pf; Voltage Rating:500V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Filter Terminals:Radial Leaded; Leaded Process Compatible:No Rohs Compliant: No |Cornell Dubilier CD10ED300JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor