Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10CD100CO3

Mica Radial Lead Capacitors 10pF 500V +/-1pF
$ 1.614
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD100CO3.

New Yorker Electronics

Datasheet13 pages6 years ago

Electro Sonic

Newark

Master Electronics

Sager Electronics

Related Parts

Cornell DubilierCD15CD100DO3F
Cap Mica 10pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15CD100JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
Cornell DubilierCD15CD100DO3
Cap Mica 10pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10CD100CO3 provided by its distributors.

Mica Radial Lead Capacitors 10pF 500V +/-1pF
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10CD100CO3
Capacitor Silver Mica 10Pf, 500V, 1Pf, Radial; Capacitance:10Pf; Capacitance Tolerance:± 1Pf; Capacitor Case Style:-; Capacitor Dielectric Type:Mica; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; No. Of Pins:2 Rohs Compliant: No |Cornell Dubilier CD10CD100CO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor