Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 688LBA035M2CD

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBA 35V 6800muF ±20% 0.984Dia 25.00mm
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 688LBA035M2CD.

Master Electronics

Datasheet6 pages4 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-46.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUVR1V682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 6800muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH350VSN682MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConESMH250VSN682MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConEKMH250VSN682MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF
KYOCERA AVXUVR1E682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLPX682M035C3P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.078 Ohm 2890mA 3000h 85C

Descriptions

Descriptions of Cornell Dubilier 688LBA035M2CD provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBA 35V 6800muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.09752 Ohm 2890mA 2000h 85C
CAPACITOR, ALUM ELECTROLYTIC,6800 UF,20%,35 VDC, SNAP-IN,25X30MM, ESR 0.060951 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
LBA Series 35 V 6800 uF 25 x 30 mm LS =10 mm ±20 %Snap In Electrolytic Capacitor
85 ºC Snap-Mount Aluminum Electrolytic Capacitors 6800µF 35V
6.8mF 35V ±20% 10mm Pitch Al Electrolytic Cap, 97.52mΩ@120Hz 2000h@85°C 3.01A@120Hz 3.7625A@10kHz Snap-in, TH, D25×L30mm 25mm×30mm×30mm
CAP, ALU ELEC, 6800UF, 35V, SNAP-IN; Capacitance: 6800µF; Voltage Rating: 35V; Product Range: LBA Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 25mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor