Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 478LBA035M2CC

Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.08818 Ohm 2350mA 2000h 85C
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 478LBA035M2CC.

Master Electronics

Datasheet6 pages4 years ago

IHS

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
+2.20%

Alternate Parts

Price @ 1000
$ 2.43
$ 1.41
$ 1.41
Stock
7,916
17,646
17,646
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
88.18 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.35 A
2.43 A
2.43 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconURS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMG250ELL472MN25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEU-HD1V472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
PanasonicEEU-HD1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier 478LBA035M2CC provided by its distributors.

Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.08818 Ohm 2350mA 2000h 85C
LBA Series 4700 uF 35 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
Capacitor,Alum Electrolytic,4700 uF,20%,35 VDC,Snap-In,25x25mm,ESR 0.088184 Ohms
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
85 ºC Snap-Mount Aluminum Electrolytic Capacitors 4700µF 35V
Electrolytic Capacitor 4700Uf 35Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 478LBA035M2CC
Al Electrolytic Cap 4.7mF 35V ±20% Pitch 10mm ESR 141.09mΩ@120Hz Life 2000h@85°C Ripple 2.35A@120Hz 2.9375A@10kHz Snap-in/TH D25×L26.5mm H25mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor