Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 381LR102M200K032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1000muF ±20% 1.181Dia 30.00mm

$ 4.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR102M200K032.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.13%

Alternate Parts

Price @ 1000
$ 4.212
$ 3.273
$ 3.273
Stock
2,635
245,700
245,700
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
149 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.84 A
2.3 A
2.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEETED2D102DA
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105°C Bulk
Cornell Dubilier380LX102M250K452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 380LX102M250K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 1000muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR102M200K032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 1000uF 200V 20% | Cornell-Dubilier 381LR102M200K032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 200V ±20% 10mm 149mΩ@ 120Hz 3000h@ 105°C 2.84A@ 120Hz,4.06A@ 20kHz Plugins snap-in mounting,Through hole mounting 37mm(height)
Aluminum Electrolytic Capacitor, 1000Uf, 200V; Capacitance:1000Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.149Ohm Rohs Compliant: Yes |Cornell Dubilier 381LR102M200K032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor