What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 380LQ221M450J042

Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 0.904 Ohm 1550mA 2000h 85C
$ 9.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ221M450J042.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 9.76
$ 2.73
$ 2.73
Stock
1,721
81,596
81,596
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
904 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.55 A
1.59 A
1.59 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEETUQ2W221DA
Cap Aluminum 220uF 450V 20% (30 X 30mm) Snap-In 10mm 0.904 Ohm 1550mA 2000h 85°C Bulk
PanasonicEET-UQ2V221BA
Cap Aluminum 220uF 350V 20% (22 X 35mm) Snap-In 10mm 0.904 Ohm 1440mA 2000h 85°C Bulk
PanasonicEET-UQ2V221HA
Cap Aluminum 220uF 350V 20% (22 X 35mm) Snap-In 10mm 0.904 Ohm 1440mA 2000h 85°C Bulk
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
Cornell DubilierLPX221M400C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LPX 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M400H452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier 380LQ221M450J042 provided by its distributors.

Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 0.904 Ohm 1550mA 2000h 85C
Capacitors, Aluminum Electrolytic, Snap In 220uF 450V 20% | Cornell-Dubilier 380LQ221M450J042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Capacitance:220Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ221M450J042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor