Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ESD63

Eaton Fast Blow Fuse, Eaton Bussmanseries, 63ACurrent, 415V AC, 67mmtotal length
$ 59.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ESD63.

IHS

Datasheet1 page27 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonSC-45
Fuse Class G Slow Blow Acting 45A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
FUSE, GENERAL LINE, NH, 80A
FUSE, GENERAL LINE, NH, 63A
Multicomp2212005
Fuse, Bottle, Gl, 63A, D02; |Multicomp Pro 2212005

Descriptions

Descriptions of Eaton ESD63 provided by its distributors.

Eaton Fast Blow Fuse, Eaton Bussmanseries, 63ACurrent, 415V AC, 67mmtotal length
Electric Fuse, 63A, 415VAC, 250VDC, 80000A (IR), Inline/holder
BUSSMANN BY EATON ESD63 High Rupturing Capacity (HRC) Fuse, ESD Series, 63 A, 415 VAC, 250 VDC, Blade Tag
Fuse HRC 63A 415V 2-Pin Holder
Ceramic Fuse, 63A, 415V AC, 80kA at 550V AC
Eaton Bussmann Low Voltage BS 63AMP 415V AC INDUSTRIAL - ESD63
Fuse HRC 63A 415V Holder 13.8 X 67.3mm
BS88 INDUSTRIAL LOW VOLTAGE F2 FUSE, 63A
FUSE CRTRDGE 63A 415VAC CYLINDR
ESD63, EATON BUSSMAN ELECTRICAL
FUSE, INDUSTRIAL, 63A 415V; Product Range: ESD Series; Fuse Current: 63A; HRC Fuse Case Style: Blade Tag; Voltage Rating V DC: 250VDC; Voltage Rating VAC: 415VAC; Body Diameter: 17.5mm; Body Length: 35.5mm; External Length / He

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN