What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton MDL-5

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-5.

IHS

Datasheet2 pages27 years ago

Electro Sonic

Newark

Jameco

Gerber

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.03
$ 0.656
$ 0.656
Stock
2,903
151,543
151,543
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
32 V
250 V
250 V
Mount
Holder
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-6-R
Fuse;Cylinder;Fast Acting;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip

Descriptions

Descriptions of Eaton MDL-5 provided by its distributors.

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass
MDL-5, Bussmann, Time delay, glass tube fuse, 1/4 inch X 1 1/4 inch, 5 amp, 250VAC.
Electric Fuse, Time Delay Blow, 5A, 250VAC, 32VDC, 200A (IR), Inline/holder, 3AG
FUSE, TIME-DELAY, CYLINDER,6.3X32MM, GLASS W/NI-PLATED BRASS,250VAC,5A, CARTRIDGE
FUSE, CARTRIDGE, 5A, 250V, 3AG, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Fuse Size Code:3AG RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 5A
  • MDL-5A
  • MDL5
  • MDL5A