Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPS-RK-175SP

UL Class Fuse, RK1 Class, LPS-RK-SP Series, Time-Delay, 175A, 600V AC, Non-Indicating
$ 517.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-175SP.

Newark

Datasheet3 pages24 years ago

Sager Electronics

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

300V 600V Slow Blow Cartridge Fuse 200A Base Mount Standard Mount Box Mount 244.6mm L
FUSE-LINK 224A, 500VAC, LV, NH02, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage NH NH FUSE 200A 500V GL/GG SIZE 02 DUA - 200NHG02B
LittelfuseLSRK200.XXID
Fus 600V T/D Class Rk1 200A Id/ Box |Littelfuse LSRK200.XXID
LittelfuseFLSR200.X
Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR200.XXID
Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPS-RK-175SP provided by its distributors.

UL Class Fuse, RK1 Class, LPS-RK-SP Series, Time-Delay, 175A, 600V AC, Non-Indicating
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 175A 600V Slow Blow 2-Pin Lug Holder Carton
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 175A
FUSE, 175A, 600V, TIME DELAY; Voltage Ra; FUSE, 175A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:175A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.61" x 9.63"; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK175SP
  • LPSRK175SP