Eaton LPN-RK-90SP

Fuse Class RK1 Slow Blow Acting 90A 250V Holder Clip Carton CE/CSA/UL
$ 125.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-90SP.

IHS

Datasheet2 pages22 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
LittelfuseJLLN110.X
Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Fuse, Time Delay/Slow Blow, 250V, 100A, Clip Mount, Base Mount, 149.35mm L × 10.31875mm W
Littelfuse0NLN110.X
Fus 250V O/T Class K5 110A/ Box |Littelfuse 0NLN110.X
EatonJJN-110
Electric Fuse, Very Fast Blow, 110A, 300VAC, 160VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPN-RK-90SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 90A 250V Holder Clip Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 90A, 250VAC, 250VDC, 300000A (IR), Inline/holder
Industrial & Electrical Fuses 250V 90A Dual Element Time Delay
Eaton Bussmann Low Voltage - NA LPN-RK-90SP - LPN-RK-90SP
FUSE - RK1 250VAC/250VDC TD UL
COOPER BUSSMANN LPN-RK-90SP Fuse, RK1, LPN-RK-SP, 90A, 250VAC/250VDC. More details: Fuse, 90 Fuse Amps, Nonindicating, LPN-RK-SP Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 5-7/8 In., Diameter 1-3/32 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK90SP
  • LPNRK90SP