Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-80SP

Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 223.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-80SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+15.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Bussman series low voltage british standard fuse, 100A, AC 600 V, DC 250 V, 20PK
EatonCGL-100
Fuse HRC 100A 600V Stud Mount Lug 38.1 X 76.2mm CE/CSA
Littelfuse0JTD100.V
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
LittelfuseJLLS090.V
Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS100.V
300V 600V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 41.7mm(Length)

Descriptions

Descriptions of Eaton LPJ-80SP provided by its distributors.

Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse; Low Peak; 80 A; 600 VAC/300 VDC; 1.13 in.; 4.63 in.; Yellow
Fuse Class J Slow Blow Acting 80A 600V Bolt Tap 28.7 X 66.8mm Carton CE/CSA/UL
Eaton Knife contact fuse, Bussmannseries, 80ACurrent, 117.6mmtotal length
Bussmann by Eaton LOW-PEAK Class J Time Delay Fuse; 80A; 600VAC/300VDC
FUSE, 80A, 600V, TIME DELAY; Voltage Rat; FUSE, 80A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:80A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.13" x 4.63"; Series:LPJ; Current Rating:80A; Diameter:3.00"
Bussmann LPJ-80SP Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 80 A, 600 VAC/300 VDC, 300/100 kA Interrupt, Class: J, 10 s Response, Knife Blade Terminal, Holder Mount, Cartridge Body, Dual Element, Melamine, 1.13 in Dia x 4.63 in L Body Size. Additional Description: BUSS-LPJ-80SP LOW-PEAK CLASS J T/D. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Fuse 600V, 80 A, 300 kA.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ80SP