Eaton LPJ-450SP

Fuse, Time Delay, Bolted Tag, Dual-element, Low Peak, Class J, 450A, 600V, 50.8 X 203.2MM
$ 1,440.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-450SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages23 years ago

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

300V 600V Slow fuse Cartridge 500A Bracket mounting,threaded mounting 95.25mm(Length)
EatonCGL-500
Electric Fuse, 500A, 600VAC, 200000A (IR), Inline/holder
LittelfuseJLLS500.X
Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 500A 600V Bolt Flat 66.4 X 83.06mm Carton CE/CSA/UL
LittelfuseLSRK500.X
Fus 600V T/D Class Rk1 500A/ Box |Littelfuse LSRK500.X
LittelfuseKLSR500.X
Fus 600V F/A Class Rk1 500A/ Box |Littelfuse KLSR500.X

Descriptions

Descriptions of Eaton LPJ-450SP provided by its distributors.

FUSE, TIME DELAY, BOLTED TAG, DUAL-ELEMENT, LOW PEAK, CLASS J, 450A, 600V, 50.8 X 203.2MM
Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J 450A 600V Slow Blow 2-Pin Tap Bolt Carton
COOPER BUSSMANN LPJ-450SP Fuse, 450A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 450 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 8 In., Diameter 2-19/32 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ450SP