Eaton LPJ-500SP

300V 600V Slow fuse Cartridge 500A Bracket mounting,threaded mounting 95.25mm(Length)
$ 1,339.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-500SP.

Newark

Datasheet4 pages10 years ago

IHS

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

300V, 600V, Slow Blow, Cartridge Fuse, 600A, Bracket Mount, Threaded Mount, 95.25mm L
LittelfuseJLLS600.X
Electric Fuse, Fast Blow, 600A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonCGL-600
Electric Fuse, 600A, 600VAC, 200000A (IR), Inline/holder
LittelfuseKLLU650.X
Electric Fuse, Time Delay Blow, 650A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLLU601.X
Electric Fuse, Time Delay Blow, 601A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class L Slow Blow Acting 601A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton LPJ-500SP provided by its distributors.

300V 600V Slow fuse Cartridge 500A Bracket mounting,threaded mounting 95.25mm(Length)
Electric Fuse, Time Delay Blow, 500A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 500A 600V Bolt Tap 66.04 X 83.06mm Carton CE/CSA/UL
FUSE, TIME DELAY, 300A, 600VAC/300VDC; Product Range:Low-Peak LPJ Series; Fuse Current:500A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:63.5mm x 95.25mm; Fuse Size Imperial:2.5" x 3.75" RoHS Compliant: No
COOPER BUSSMANN LPJ-500SP Fuse, 500A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 500 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 8 In., Diameter 2-19/32 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ500SP