What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton LPJ-2SP

Fuse Class J Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

$ 79.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-2SP.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet1 page21 years ago
Datasheet1 page10 years ago
Datasheet3 pages18 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonSC-30
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton LPJ-2SP provided by its distributors.

Fuse Class J Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 2A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, CYLINDER, TIME LAG, 2A, CLASS J, DIM 0.81X2.25", CARTRIDGE, 600/300VAC/VDC
Fuse, Low Voltage Branch Circuit, Class J, Series LPJ, Voltage Rating 600VAC/300VDC, Fuse Amps 2, Time Delay, No, Dual Element, Melamine Body Material, Cylindrical (Rejection) Body Style, Interrupt Rating 300kA at 600VAC, Length 2-1/4, Diameter 13/16, Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE, Class J, UL-Special Purpose Guide JFHR, CSA Class 1422-02, Package Quantity 1
Bussmann LPJ-2SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-2SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 2 A, 600 VAC/300 VDC, 100/300 kA Interrupt, Class: J, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-2SP (N) LOW-PEAK CLASS J T/D. Catalog Description: Eaton Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 2 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ-2 SP
  • LPJ2SP