Mersen ATDR30

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 23.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATDR30.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-56.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.783
$ 60.11
Stock
1,732
6,953
Authorized Distributors
6
6
Current Rating
30 A
30 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mersen ATDR30 provided by its distributors.

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
MERSEN (FERRAZ) ATDR SERIES FUSE, ONLY UL, NO LONGER CE APPROVED, CLASS CC, 30A, 600VAC
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Class CC, 30A, 600VAC/300VDC, 200KA AC/100KA AC, Time Delay, Series ATDR

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATDR-30