Eaton KTK-R-2

Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 47.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-2.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet1 page23 years ago
Datasheet6 pages11 years ago

IHS

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-96.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse35412500029
440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
Electric Fuse, Time Delay Blow, 3A, 600VAC, 600VDC, 200000A (IR), CC, Inline/holder
Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton KTK-R-2 provided by its distributors.

Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 2 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 2A
FUSE, 2A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:2A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast ActingRoHS Compliant: Yes
FUSE, QUICK BLOW, 2A; Voltage Rating VAC:600V; Fuse Current:2A; Series:LIMITRON; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Blow Characteristic:Fast Acting; Breaking Capacity Current AC:200000A; Case Material:Ceramic; Fuse Body Material:Melamine; Fuse Breaking Capacity Voltage AC:600V; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Quick Blow
BUSSMANN KTK-R-2 Fuse, 2A, Class CC, KTK-R, 600VAC. More details: Fuse, 2 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R2
  • KTKR-2
  • KTKR2