Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JB3816-3

Junction Block .87" Stud Red 250 A 1 Stud Thread 3/8-16 BUSSMANN JB3816-3
$ 7.182
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JB3816-3.

IHS

Datasheet1 page27 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Peerless Electronics

Inventory History

3 month trend:
-15.44%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Junction Block .87" Stud Black 250A 1 Stud Thread 3/8-16 BUSSMANN JB3816-2
Phoenix Contact0707866
Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 32A Cardboard
Phoenix Contact0707073
Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 57A Cardboard
TE Connectivity2-1437382-6
MODULAR TERMINAL BLOCK, ROHS COMPLIANT
Phoenix Contact0707086
FEED-THROUGH TERMINAL BLOCK 8.1MM 10AWG 400V 32A 1 POS COMBICON POWER SERIES

Descriptions

Descriptions of Eaton JB3816-3 provided by its distributors.

Junction Block .87" Stud Red 250 A 1 Stud Thread 3/8-16 BUSSMANN JB3816-3
Stud Type Junction Block. Heavy Duty Ground or Power Connection Points for AC or DC Circuits in Vehicle Systems. Red Thermoplastic with Zinc Plated Steel Stud.
JUNCTION BLOCK, STUD TYPE, 1 POSITION; R; JUNCTION BLOCK, STUD TYPE, 1 POSITION; Rated Current: -; Rated Voltage: -; No. of Poles: 1 Pole; Line Side Connections Per Pole: -; Line Side Connection Method: -; Line Side Wire Size
JUNCTION BLOCK, STUD TYPE, 3POS; Series:; JUNCTION BLOCK, STUD TYPE, 3POS; Series:-; Connector Mounting:Panel; No. of Contacts:3; Contact Plating:Nickel; Contact Material:Copper Alloy; Connector Type:Terminal Block; Leaded Process Compatible:No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB-3816-3