Phoenix Contact 0707866

Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 32A Cardboard
$ 7.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0707866.

IHS

Datasheet5 pages8 years ago

element14 APAC

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 0707866 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-30
LTD Date2025-01-31

Related Parts

Phoenix Contact0707073
Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 57A Cardboard
Phoenix Contact1780507
Phoenix Contact KDS 4 Series PCB Terminal Block, 7.5mm Pitch TH Solder Green
Phoenix Contact1706727
PCB Terminal Block [Phoenix Contact] ZFKDSA 1,5-7,62 PCB Terminal Block 4017918136666
Junction Block .87" Stud Black 250A 1 Stud Thread 3/8-16 BUSSMANN JB3816-2
Junction Block .87" Stud Red 250 A 1 Stud Thread 3/8-16 BUSSMANN JB3816-3

Descriptions

Descriptions of Phoenix Contact 0707866 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 32A Cardboard
FEED-THROUGH TERMINAL BLOCK 8.1MM 10AWG 400V 32A 1 POS COMBICON POWER SERIES
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
HIGH CURRENT FEED THROUGH COMBICON SERIES 34A 500VAC 10AWG GREEN/YELLOW ENCLD PLASTIC HOUSING FOR 1.5/4MM THICK HOUSING WALLS WITH 4MM SCREW CONNECT
Feed-through terminal block, Type of connection:ÿScrew connection, Screw connection, Load current :ÿ41 A, Cross-section:ÿ0.2 mmýÿ-ÿ6 mmý, Connection direction conductor:ÿ0 ø, Width:ÿ8.1 mm, Color:ÿgreen-yellow
TB, FEED-THRU, 1POS, 10AWG, GRN/YEL; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size (AWG): 24AWG to 10AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 400V; Product Range: CL
Mounting Type = Panel Mount / Gender = Socket / Poles = 1 / Current Rating A = 32 / Voltage Rating V = 400 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Series = HDFK

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG