Eaton JB3816-2

Junction Block .87" Stud Black 250A 1 Stud Thread 3/8-16 BUSSMANN JB3816-2
$ 6.205
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JB3816-2.

IHS

Datasheet1 page27 years ago

Electro Sonic

_legacy Avnet

Sager Electronics

Newark

Inventory History

3 month trend:
+365%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Junction Block .87" Stud Red 250 A 1 Stud Thread 3/8-16 BUSSMANN JB3816-3
Phoenix Contact0707866
Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 32A Cardboard
Phoenix Contact0707073
Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 57A Cardboard
TE Connectivity2-1437382-6
Barrier Terminal Blocks B102=1PC TRMINAL BLK
Phoenix Contact0707086
FEED-THROUGH TERMINAL BLOCK 8.1MM 10AWG 400V 32A 1 POS COMBICON POWER SERIES

Descriptions

Descriptions of Eaton JB3816-2 provided by its distributors.

Junction Block .87" Stud Black 250A 1 Stud Thread 3/8-16 BUSSMANN JB3816-2
Conn Terminal Block M 2 POS Screw ST Panel Mount 30A
JUNCTION BLOCK, 250 A, STEEL, THERMOPLASTIC, STUD, BLACK, 2.12IN. L X 0.75IN. W
Stud Type Junction Block. Heavy Duty Ground or Power Connection Points for AC or DC Circuits in Vehicle Systems. Black Thermoplastic with Zinc Plated Steel Stud.
JUNCTION BLOCK, STUD TYPE, 2POS; Connect; JUNCTION BLOCK, STUD TYPE, 2POS; Connector Type:Terminal Block; Series:-; Connector Mounting:Panel; No. of Contacts:2; Contact Plating:Nickel; Contact Material:Copper Alloy; Connector Type:Terminal Block; Leaded Process Compatible:No
JUNCTION BLOCK, STUD TYPE, 1 POSITION; Rated Current: -; Rated Voltage: -; No. of Poles: 1 Pole; Line Side Connections Per Pole: -; Line Side Connection Method: -; Line Side Wire Size Max: -; Load Side Connection Method: -; Product Range: -

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB-3816-2