Phoenix Contact 0707086

Feed-through Terminal Block 8.1MM 10AWG 400V 32A 1 Pos Combicon Power Series
$ 7.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0707086.

IHS

Datasheet8 pages13 years ago

Newark

Electro Sonic

TodayComponents

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-30
LTD Date2025-01-31

Related Parts

Phoenix Contact0709013
FEED-THROUGH TERMINAL BLOCK 10.1MM 6AWG 400V 57A 1 POS COMBICON POWER SERIES
Phoenix Contact0707879
Phoenix Contact HDFK 10 GNYE Feed-Thru Terminal Block, Screw, Green/Yellow, 76A 400V
Phoenix Contact1780507
Phoenix Contact KDS 4 Series PCB Terminal Block, 7.5mm Pitch TH Solder Green
Junction Block .87" Stud Black 250A 1 Stud Thread 3/8-16 BUSSMANN JB3816-2
Junction Block .87" Stud Red 250 A 1 Stud Thread 3/8-16 BUSSMANN JB3816-3
TE Connectivity2-1437382-6
Barrier Terminal Blocks B102=1PC TRMINAL BLK

Descriptions

Descriptions of Phoenix Contact 0707086 provided by its distributors.

FEED-THROUGH TERMINAL BLOCK 8.1MM 10AWG 400V 32A 1 POS COMBICON POWER SERIES
Conn Feed-Through Terminal Block F 1 POS Screw RA 32A Cardboard
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Panel Feed Through Terminal Block, AWG: 30-10, Gray
Feed-through terminal block, Type of connection: Screw connection, Screw connection, Load current : 41 A, Cross-section: 0.2 mm² - 6 mm², Connection direction conductor: 0 °, Width: 8.1 mm, Color: gray
TB, FEED-THRU, 1POS, 10AWG, GREY; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size (AWG): 24AWG to 10AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 400V; Product Range: CLIPL
Mounting Type = Panel Mount / Gender = Plug / Pitch mm = 8.1 / Poles = 1 / Current Rating A = 32 / Voltage Rating V = 400 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Series = HDFK

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG