What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GDC-5A

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-5A.

TME

Datasheet2 pages9 years ago

Sager Electronics

Gerber

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.55
$ 3.76
Stock
5,199
208,677
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder, Panel
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2001-11-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-6-R
Fuse;Cylinder;Fast Acting;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip

Descriptions

Descriptions of Eaton GDC-5A provided by its distributors.

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
250V 142.5A²S Slow fuse Cartridge,Glass 5A base mount 5mm(Length)*20mm(width)
Electric Fuse, Time Delay Blow, 5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GDC
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC-5A.
  • GDC5A