Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWH-016A6F

FWH Series Fact-Acting 500 V 16 A Ø6.35 x 31.75 mm Ferrule Style High Speed Fuse
$ 17.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-016A6F.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Newark

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-06-01
LTD Date2015-06-01

Related Parts

LittelfuseL70S020.T
Electric Fuse, Very Fast Blow, 20A, 700VAC, 650VDC, 200000A (IR), Inline/holder
EatonKTK-20
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD020.T
Electric Fuse, Fast Blow, 20A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseIDSR17.5T
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Fuse; Time-Delay; 20 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class CC Fast Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FWH-016A6F provided by its distributors.

FWH Series Fact-Acting 500 V 16 A Ø6.35 x 31.75 mm Ferrule Style High Speed Fuse
Fuse Miniature 16A 500V Holder 6 X 32mm Carton
Electric Fuse, 16A, 500VDC, Inline/holder
BUSS, SEMICONDUCTOR, 500V | Bussmann by Eaton FWH-016A6F
FUSE - SEMICOND. 500VAC/500VDC
FUSE, 16A, SEMICONDUCTOR, HI SPEED; Voltage Rating VAC:500V; Voltage DC:500V; Fuse Current:16A; Breaking Capacity:50kA @ 500VAC; Fuse Size Metric:6 x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Fuse Type Blowing Characteristic:High Speed; Series:FWH; SVHC:No SVHC (18-Jun-2010); Approval Category:UL Recognised; Breaking Capacity:50kA; Power Dissipation Max:4.48W
BUSSMANN FWH-016A6F Fuse, 16A, FWH, 500VAC/DC. More details: High Speed Semiconductor Fuses, 16 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, High Speed Class, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 500VAC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Littelfuse L50S, Mersen/Ferraz Shawmut A50P, A50QS, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH016A6F