Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-2-8/10

Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 250VDC, 200000A (IR), Inline/holder
$ 53.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-2-8/10.

Sager Electronics

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonLP-CC-3
Fuse; Time-Delay; 3 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-3
Fuse Class RK5 Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ003.T
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseCCMR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL

Descriptions

Descriptions of Eaton FRS-R-2-8/10 provided by its distributors.

Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Fuse Class RK5 2.8A 600V Slow Blow 2-Pin Cartridge Holder Carton
Fusetron Dual Element Fuse Class Rk5 |Eaton Bussmann FRS-R-2-8/10
Industrial & Electrical Fuses 600V 2.8A Dual Elemt ent Time Delay
FUSE CRTRDGE 2.8A 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL
FRS-R-2-8/10, EATON BUSSMAN ELECTRICAL
BUSSMANN FRS-R-2-8/10 Fuse, RK5, FRS-R, 2-8/10A, 600VAC/300VDC. More details: Fuse, 2-8/10 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R-2-8-10
  • FRS-R-2-810
  • FRS-R2-8/10