Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-2-1/2

Fuse Class RK5 Slow Blow Acting 2.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

$ 42.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-2-1/2.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet4 pages3 years ago
Datasheet2 pages14 years ago
Datasheet3 pages0 years ago

IHS

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonFRS-R-3
Fuse Class RK5 Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Eaton3CIF06
Eaton Bussmann Low Voltage N.American C.S.A.FUSE FM1 CL'C'600V 3A - 3CIF06
LittelfuseKLDR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ003.T
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseCCMR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL

Descriptions

Descriptions of Eaton FRS-R-2-1/2 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 2.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;2.5A;Sz 30A;Class RK5;Dims 0.81x5";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
BUSSMANN FRS-R-2-1/2 Fuse, RK5, FRS-R, 2-1/2A, 600VAC/300VDC. More details: Fuse, 2-1/2 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R 2-1/2
  • FRS-R-2 1/2
  • FRS-R-2-1-2
  • FRS-R-2-12
  • FRS-R-212
  • FRS-R2-1/2
  • FRSR21/2
  • FRSR212