Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-R-25

Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 65.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-25.

Electro Sonic

Datasheet6 pages11 years ago

Future Electronics

IHS

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+96.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonSC-30
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD030.T
Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL

Descriptions

Descriptions of Eaton FNQ-R-25 provided by its distributors.

Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Supplemental, Inline/holder,
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 25A
Fuse, Class CC; Time-Delay; 25 A; 300 VDC; 0.41 0.005 in.
Bussmann by Eaton CC-TRON Class CC Time Delay Fuse; 25A; 600VAC/300VDC
FUSE, 25A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:25A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-2.5
  • FNQ-R25
  • FNQR25