Eaton FNQ-R-10

Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 63.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-10.

Farnell

Datasheet6 pages11 years ago

Sager Electronics

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse Semiconductor Cylindrical; Fast Acting; 600VAC; 12A
Eaton12CT
Eaton Fast-Acting Fuse Bussman Series 12A 690V AC 500V DC 74.6mm L
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton FNQ-R-10 provided by its distributors.

Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 10A, 600VAC, 200000A (IR), Supplemental, Inline/holder,
10 Amp FNQ-R Fuse, 600 Volts Time Delay fuse (Discon by Waytek)
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 10A
Fuse, Class CC; Time-Delay; 10 A; 600 VAC; 0.41 0.005 in.
FUSE, 10A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:10A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-R-10 Fuse, 10A, Class CC, FNQ-R, 600VAC. More details: Fuse, 10 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATDR, Littlefuse KLD-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann FNQ-R-10 Time Delay Fuse Brand: Bussmann. Part Number: FNQ-R-10. Bussmann Limitron Fuse, Current Limiting Time Delay, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 10 A, 600 V, 200 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-10 (N) CLASS CC TIME DELAY DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 10 Amp rejection style fuse, interrupting rating of 200kA at 600Vac..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-10.
  • FNQ-R10
  • FNQR10