Eaton KTK-8

Fuse Midget Fast Acting 8A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 51.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-8.

IHS

Datasheet2 pages10 years ago
Datasheet1 page23 years ago
Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-93.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fuse, Industrial / Power, Class aR, 10 A, 600 VAC, 700 VDC, 10mm x 38mm, 13/32 x 1-1/2
Eaton10CT
Eaton Fast Blow Fuse, Eaton Bussmanseries, 10ACurrent, 690 V ac, 500V DC, 74.6mmtotal length
EatonKTK-10
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK010.T
Electric Fuse, Fast Blow, 10A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD010.T
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse23121000029
Electric Fuse, Very Fast Blow, 10A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Eaton KTK-8 provided by its distributors.

Fuse Midget Fast Acting 8A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Eaton Bussman Series Cyanate Ester Fuse, 8A, 600V AC, 10x38mm, Fast Acting (F)
Midget Fuse, Fast-Acting, 8A, 600V AC, Non-Indicating, 100kA at 600V AC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Eaton Bussmann series KTK fuse, Control circuits, Lighting circuit protection, Meter circuits, 8 A, Non-indicating, Ferrule end x ferrule end, 100 kAIC at 600 V, Nickel-plated bronze endcap, Melamine tube, 600 V
FUSE, FAST ACTING, 8A; Blow Characteristic: Fast Acting; Fuse Current: 8A; Voltage Rating VAC: 600V; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Product Range: Limitron Series; Breaking Capacity Current

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 8
  • KTK-8.
  • KTK8