Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-4

Fuse Midget Slow Blow Acting 4A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 63.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-4.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Newark

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-7.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonKTK-R-5
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonBBS-5
600V 10kA Fast-Acting Cartridge Fuse 5A Base Mount, Standard Mount, Box Mount 35.05mm L
LittelfuseKLKD005.T
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD005.H
600V 600V Quick fuse Cartridge 5A base mount,standard mounting,box mount 38.1mm(Length)
MersenATM5
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,

Descriptions

Descriptions of Eaton FNQ-4 provided by its distributors.

Fuse Midget Slow Blow Acting 4A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 4A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET
Fuse;Cylinder;Time Lag;4A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 4A
FUSE, 4A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:4A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-4.
  • FNQ4