Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-10

Electric Fuse, Time Delay Blow, 10A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET
$ 49.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-10.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Newark

Future Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+609%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Semiconductor Cylindrical; Fast Acting; 600VAC; 12A
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLDR012.TXP
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FNQ-10 provided by its distributors.

Electric Fuse, Time Delay Blow, 10A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET
Fuse Midget Slow Blow Acting 10A 500V HolderCartridge 10.32 X 38.1mm FiberCartonCSA/UL
Eaton Fiberglass Fuse Tube, Bussmannseries, 10A, 500V AC, 10 x 38mm, fuse speedT
Fuse;Cylinder;Time Lag;10A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Fuse Midget 10A 500V Slow Blow 2-Pin Cartridge Holder Carton
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 10A
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 10A, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1-1/2"; Current Rating:10A; Diameter:0.406mm
FUSE, 10A, 500V, TIME DELAY; Product Range: FNQ Series; Fuse Current: 10A; Voltage Rating VAC: 500V; Voltage Rating VDC: -; Fuse Size Metric: 10.3mm x 38.1mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Chara 29M9936
COOPER BUSSMANN FNQ-10 Fuse, 10A, Midget, FNQ, 500VAC, Fiberglass. More details: Fuse, 10 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATQ, Littelfuse FLQ, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-10*
  • FNQ10