Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNM-1

1 Amp FNM Fuse, 250 Volts Dual element time delay fuse (Discon by Waytek)
$ 22.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-1.

Electro Sonic

Datasheet3 pages10 years ago

Farnell

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-76.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton FNM-1 provided by its distributors.

1 Amp FNM Fuse, 250 Volts Dual element time delay fuse (Discon by Waytek)
Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;1A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, MIDGET,
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 1A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:1A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FNM-1 Fuse, 1A, Midget, FNM, 250VAC, Fiberglass. More details: Fuse, 1 Fuse Amps, Nonindicating, FNM Series, 250VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 35A at 250VAC, 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould OTM, Littelfuse BLF and BLN, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM1