Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ECNR15

Fuse Class RK5 15A 250V Slow Blow 2-Pin Cartridge Holder Carton
$ 18.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ECNR15.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Schurter0034.6607
Fuse, PCB Leaded, 160 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter3403.0158.11
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 250VDC, 200A (IR), Surface Mount
Fuse, Cartridge, Fast Acting, 18 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Littelfuse0FLM.150T
Electric Fuse, Time Delay Blow, 0.15A, 250VAC, 125VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseFLNR1.25T
Electric Fuse, Time Delay Blow, 2.75A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Schurter0034.6707
Fuse, PCB Leaded, 160 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Fuse Class RK5 Slow Blow Acting 0.125A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonNON-1/8
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 1/8A

Descriptions

Descriptions of Eaton ECNR15 provided by its distributors.

Fuse Class RK5 15A 250V Slow Blow 2-Pin Cartridge Holder Carton
Industrial & Electrical Fuses UL CLASS RK-5 TIME DELAY
FUSE CRTRDGE 1.5A 250VAC/125VDC
ECNR.15, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN ECNR15 Fuse, RK5, ECNR, 15A, 250VAC/125VDC. More details: Fuse, 15 Fuse Amps, Nonindicating, Series ECNR, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECNR-15
  • ECNR.15
  • ECNR1-5
  • ECNR1.5