Descriptions of Eaton ABC-1/8-R provided by its distributors.
Fuse, Cartridge, Fast Acting, 18 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Electric Fuse, Fast Blow, 18A, 250VAC, 400A (IR), Inline/holder, 3AB
Cartridge Fuses BUSS SMALL DIMENSION FUSE
FUSE, FAST-ACTING, 18A, ABC SERIES
FUSE CERM 18A 250VAC 125VDC 3AB
COOPER BUSSMANN ABC-1/8-R Fuse, 1/8A, ABC, 250VAC/125VDC, PK 5. More details: Fuse, 1/8 Fuse Amps, Nonindicating, ABC Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Body Material Ceramic, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, 10kA at 125VAC/DC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GAB, Littelfuse 314, Standards UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5