Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BAF-20

Fuse Midget Fast Acting 20A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
$ 13.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAF-20.

Sager Electronics

Datasheet2 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonBAF-25
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL

Descriptions

Descriptions of Eaton BAF-20 provided by its distributors.

Fuse Midget Fast Acting 20A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 20A, 250V, FAST ACTING; Product Range:BAF Series; Fuse Current:20A; Voltage Rating VAC:250V; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: No
BUSSMANN BAF-20 Fuse, 20A, Nonindicating, BAF, 125VAC. More details: Fuse, 20 Fuse Amps, Nonindicating, BAF Series, 125VAC Voltage Rating, Single Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould OTM, Littelfuse BLF and BLN, Standards CE, UL 248-14 Guide JDYX/CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF20