Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ABC-12

Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL

$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-12.

IHS

Datasheet1 page19 years ago

Electro Sonic

Gerber

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.77
$ 1.044
$ 1.044
Stock
22,536
81,712
81,712
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-02-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.2514
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse0326.600HXP
Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse0230.600HXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.600MXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.600MXSP
230 Series Slo-Blo 250 V 0.6 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Littelfuse0230.600MRT1SSP
Fuse 250V 2Ag Sb Pt Sleeve Pb-Free .600A; |Littelfuse 0230.600MRT1SSP

Descriptions

Descriptions of Eaton ABC-12 provided by its distributors.

Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB
Ceramic Fuse, ABC Series, Fast-Acting, 500mA, 250V AC, Non-Indicating
FUSE, 12A, 250V, F, 6X32mm, CERAMIC FAST ACTING, CERAMIC BODY
Fuse Miniature Ceramic Tube; Fast Acting; Ferrule; 1/2A
CERAMIC TUBE FUSE, FAST-ACTING, 250VAC, 6.4 X 31.7MM, NICKEL-PLATED
Abc 1/2 Amp Fuse/Cooper Bussmann |Eaton Bussmann ABC-1-2
Fuse Miniature 12A 250V Fast 2-Pin Cartridge Holder
ABC-1-2 - Bussmann Edison ABC-1/2 ABC 1/2A BUSS FA 5-IN BOX
Cartridge Fuses BUSS SMALL DIMENSION FUSE FAST
CERAMIC TUBE 3AB SERIES BRASS ENDCAPS 5 PER PKG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-1-2
  • ABC-1/2
  • ABC1-2
  • ABC1/2
  • ABC12