Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17-101794

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC

$ 15.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-101794.

TME

Datasheet1 page15 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-12.58%

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of Amphenol 17-101794 provided by its distributors.

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Mod Conn, Rj45 Plug, 8P8C, Zinc Die-Cast; |Amphenol Conec 17-101794
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Rectangular Connector, 8 Contact(s), Male, Plug
RJ45 Plug Kit w/ Shielded Cat 5e RJ45 Plug Reverse Bayonet Coupling
IP67 RJ45 Cable connector Plug RJ45 Cat. 5e
Con.-Kit Cat5e ZnDie-C/Ni Shielded
RJ45 PLUG KIT WITH SHIELDED CA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17101794