Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 163A16159X

D-Sub Conn, Plug, Size De, 9Pos, Th; |Amphenol Conec 163A16159X

$ 5.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 163A16159X.

LCSC

Datasheet1 page13 years ago

Arrow Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download Amphenol 163A16159X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol 163A16159X provided by its distributors.

D-Sub Conn, Plug, Size De, 9Pos, Th; |Amphenol Conec 163A16159X
D-Sub Standard Straight Plug 9 Pin - Solder Contacts 4-40 Thrd Rear Spcr w/PCB Clip
D-SUB 9-pos. Plug Solder pin straight Threaded rear spacer Quality class 3 UNC 4-40
Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 163A16159X
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems