Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 163A11089X

D Sub Conn, Plug, Db, Solder Cup; |Amphenol Conec 163A11089X
$ 5.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 163A11089X.

Master Electronics

Datasheet1 page8 years ago

DigiKey

Inventory History

3 month trend:
+5.85%

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
172 Series 25 Position Male Through-Hole Vertical D-Sub Connector
Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
HARTING Elektronik09643217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG, 25 WAY, 250 V AC, 7.5A

Descriptions

Descriptions of Amphenol 163A11089X provided by its distributors.

D Sub Conn, Plug, Db, Solder Cup; |Amphenol Conec 163A11089X
Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
D-Sub Standard Straight Plug 25 Pin - Solder - ThruHole Tin Plated Steel GI
Connector Size / Poles = DB-25 / Gender = Plug / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems