Comchip 1N4001-G

Tape & Box (TB) Through Hole Standard SINGLE Diode Standard 15pF @ 4V 1MHz 1A 50V -55C~150C
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip 1N4001-G.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+230%

CAD Models

Download Comchip 1N4001-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.044
$ 0.044
Stock
412,381
97,533
97,533
Authorized Distributors
6
5
5
Mount
-
Axial
Axial
Case/Package
-
-
-
Forward Voltage
1.1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
200 ns
200 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, RECTIFIER, VR 50V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
1N4003 Series 200 V 1 A Axial Through Hole Rectifier Diode - DO-41
DIODE, RECTIFIER, VR 100V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
onsemi1N4002
Rectifier Diode Switching 100V 1A 2-Pin DO-41 Box / DIODE GEN PURP 100V 1A DO41
onsemi1N4001
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
onsemi1N4006
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM)

Descriptions

Descriptions of Comchip 1N4001-G provided by its distributors.

Tape & Box (TB) Through Hole Standard SINGLE Diode Standard 15pF @ 4V 1MHz 1A 50V -55C~150C
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode 50V 1A 2-Pin DO-41 T/R
Discrete Diode DO-41 TH 50V 30A 5μA 1A

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001G