Diotec 1N4933

FAST SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4933.

IHS

Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-15.07%

CAD Models

Download Diotec 1N4933 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.057
$ 0.057
Stock
97,533
412,381
412,381
Authorized Distributors
5
6
6
Mount
Axial
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-13
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N4933 provided by its distributors.

FAST SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Diode, Fast, DO-41, 50V, 1A, 200ns, 150°C
Diode Switching 50V 1A 2-Pin DO-41 Ammo
Diotec 1N4933 Rectifier 50V 1A DO-41

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R