Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coiltronics DRA124-R47-R

Ind Power Shielded Wirewound 470nH 20% 100KHz 15.15A T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coiltronics DRA124-R47-R.

Sager Electronics

Datasheet12 pages9 years ago
Datasheet8 pages14 years ago

IHS

Electro Sonic

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik744373580047
100KHz 82MHz 42A 18A 470nH 2.38mΩ ±20% 0804 standard mounting,SMD mount 9.2mm*8.5mm*4mm
Wurth Elektronik7443340047
WE-HCC SMT High Current Inductor (Ferrite)
Fixed Ind 470Nh 17.5A 4.2Mohm Sm; |Bourns, Inc. SRP7028A-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 16A 0.0030495Ohm DCR 2522 T/R
Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 17A 4.5mOhm DCR T/R

Descriptions

Descriptions of Coiltronics DRA124-R47-R provided by its distributors.

Ind Power Shielded Wirewound 470nH 20% 100KHz 15.15A T/R
FIXED IND 470NH 15.15A 1.9 MOHM
General Purpose Inductor, 0.47uH, 20%, SMD, 4949
Power Inductors - SMD 0.47uH 30.8A 0.0019ohms
INDUCTOR, SHIELDED, 0.47UH, 15.15A; Product Range:COILTRONICS - DRA124 Series SMD Shielded Inductors; Inductance:470nH; Inductance Tolerance:± 20%; DC Resistance Max:0.0019ohm; DC Current Rating:15.15Arms; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • EATON COILTRONICS
  • COILTRONI
  • Coiltronics / Eaton
  • COILTRONICS INC
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR