What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL5015-122MEC

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL5015-122MEC.

Farnell

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+111%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
API DelevanSPD73R-122M
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Ferrite 3.4A 0.02Ohm DCR T/R
API DelevanSPD42R-122M
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816

Descriptions

Descriptions of Coilcraft XFL5015-122MEC provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead 8504.50.80.00 Fixed Inductor 125C 51MHz 16.6mOhm 1.2muH
Surface Mount Power Inductor, AEC-Q200 XFL5015 Series, 1.2 H, 20%, Shielded, 0.0166 ohm, 9.2 A RoHS Compliant: Yes
INDUCTOR, 1.2UH, 9.2A, 20%, 51MHZ, REEL; Inductance: 1.2µH; RMS Current (Irms): 9.2A; Inductor Construction: Shielded; Saturation Current (Isat): 3.7A; Product Range: XFL5015 Series; Power Inductor Case: 5.48mm x 5.28mm x 1.5m

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc